
* Images are for reference only
DF2S6P2FU,H3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- DF2S6P2FU,H3F
- JLCPCB Part #
- C1974448
- Package
- SC-76(SOD-323)
- Description
- 1 1.9kW@8/20us 100nA 18V 5.5V 6.7V 600pF 80A@8/20us IEC 61000-4-2 TVS SC-76(SOD-323) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 156
In-stock Item Pricing
Qty Unit Price
1+
$0.1768
50+
$0.1354
150+
$0.1176
500+
$0.0956
3000+
$0.0858
6000+
$0.0798
Welcome back, may I help you?