This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DF22-2P-7.92DSA(53)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF22-2P-7.92DSA(53)
JLCPCB Part #
C7437495
Package
Plugin,P=7.92mm
Description
-55℃~+85℃ 1 12.45mm 17.22mm 18.1mm 1kV 1x2P 2 2P 7.92mm Copper alloy Gold Through Hole UL94V-0 插件,P=7.92mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 730

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 723

In-stock Item Pricing

Qty Unit Price
1+ $1.1954
10+ $0.9924
30+ $0.8909
100+ $0.7894
500+ $0.7298
1000+ $0.6976

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons