
* Images are for reference only
DF12NB(3.0)-40DP-0.5V(51)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF12NB(3.0)-40DP-0.5V(51)
- JLCPCB Part #
- C3640086
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 2 300mA 40P 50V Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4813
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4805
In-stock Item Pricing
Qty Unit Price
1+
$1.0114
10+
$0.8404
30+
$0.7549
100+
$0.6694
500+
$0.6194
1000+
$0.5936
Related Products
Welcome back, may I help you?