This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

URB2405LD-20WR3

Extended
Manufacturer
DEXU Electronics
MFR.Part #
URB2405LD-20WR3
JLCPCB Part #
C969035
Package
DIP
Description
-40℃~+85℃ 1 20W 24V 300kHz 4000uF 4A 5V 75mVp-p 88% Short Circuit Protection、Under Voltage Protection DIP Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 54

Minimum: 1

Full Reel: 24

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $7.0915
10+ $6.1282
24+ $5.2917
96+ $4.7989

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons