
* Images are for reference only
A2405S-2WR3
Extended
- Manufacturer
- DEXU Electronics
- MFR.Part #
- A2405S-2WR3
- JLCPCB Part #
- C7437538
- Package
- SIP,19.6x7mm
- Description
- -40℃~+85℃ 1.5kV 10.1mm 19.6mm 2 200kHz~400kHz 200mA 21.6V~26.4V 2W 50mVp-p 680uF 7mm 80% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery ±5V SIP,19.6x7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.9820
10+
$1.7290
25+
$1.5711
100+
$1.4099
500+
$1.3374
1000+
$1.3052
Related Products
Welcome back, may I help you?