
* Images are for reference only
DRS660-0005-08-5730E3
Extended
- Manufacturer
- DERAY
- MFR.Part #
- DRS660-0005-08-5730E3
- JLCPCB Part #
- C22468704
- Package
- SMD5730-3P
- Description
- 19° 2.3V~2.6V 2.5mA 20% 660nm SMD5730-3P Laser Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1568
10+
$0.9142
30+
$0.7921
100+
$0.6716
500+
$0.6009
1000+
$0.5624
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?