
* Images are for reference only
15EDGKR-3.81-04P-14-00A(H)
Extended
- Manufacturer
- DEGSON
- MFR.Part #
- 15EDGKR-3.81-04P-14-00A(H)
- JLCPCB Part #
- C49352923
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.81mm 4 4P 7A Female Plug Green Hinged (Snap On) Screw Connection (M2) Top Entry 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6153
10+
$0.6008
30+
$0.5911
100+
$0.5831
Related Products
Welcome back, may I help you?