
* Images are for reference only
PH-W-5A
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-W-5A
- JLCPCB Part #
- C5160909
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 2mm 4.7mm 5 50V 5P 6.1mm PH Right Angle 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
500+
$0.0125
2000+
$0.0101
4000+
$0.0089
24000+
$0.0079
50000+
$0.0074
Related Products
Welcome back, may I help you?