
* Images are for reference only
PH-14PWB
Extended
- Manufacturer
- DEALON
- MFR.Part #
- PH-14PWB
- JLCPCB Part #
- C5140466
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 1x14P 200V 2A 2mm 31.95mm 5.6mm 7.6mm Beige PH Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 479
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 479
In-stock Item Pricing
Qty Unit Price
1+
$0.1260
50+
$0.0996
150+
$0.0864
1000+
$0.0731
2000+
$0.0653
5000+
$0.0613
Related Products
Welcome back, may I help you?