
* Images are for reference only
DZ200R-22-16-44
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DZ200R-22-16-44
- JLCPCB Part #
- C47278486
- Package
- Plugin,P=2mm
- Description
- 1.5A 16P 2 2.8mm 2mm 2x8P 4.4mm 4mm Black Brass Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1060
150+
$0.0925
1000+
$0.0824
2000+
$0.0741
5000+
$0.0701
Related Products
Welcome back, may I help you?