
* Images are for reference only
DA-06RP
Extended
- Manufacturer
- DEALON
- MFR.Part #
- DA-06RP
- JLCPCB Part #
- C5370318
- Package
- Plugin,P=2.54mm
- Description
- 2,000 cycles 2.54mm 24V 25mA 6 PC Pin Red SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 28
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5367
10+
$0.4194
28+
$0.3696
112+
$0.3069
504+
$0.2780
1008+
$0.2619
Related Products
Welcome back, may I help you?