
* Images are for reference only
1.25-12PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-12PS
- JLCPCB Part #
- C5140438
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 1A 1x12P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1502
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1486
In-stock Item Pricing
Qty Unit Price
1+
$0.0989
50+
$0.0782
150+
$0.0680
1500+
$0.0585
3000+
$0.0522
4500+
$0.0492
Related Products
Welcome back, may I help you?