
* Images are for reference only
1.25-11PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.25-11PS
- JLCPCB Part #
- C5140437
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 1A 1x11P Auxiliary Solder Pin Beige Brass LCP PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1085
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1085
In-stock Item Pricing
Qty Unit Price
1+
$0.0840
50+
$0.0662
150+
$0.0574
1500+
$0.0492
3000+
$0.0439
4500+
$0.0413
Related Products
Welcome back, may I help you?