
* Images are for reference only
1.0-3PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-3PS
- JLCPCB Part #
- C2904985
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x3P 3 3P 4.4mm 50V 5mm Auxiliary Solder Pin Beige SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0326
300+
$0.0285
1500+
$0.0235
4500+
$0.0211
10500+
$0.0198
Related Products
Welcome back, may I help you?