
* Images are for reference only
1.0-2PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- 1.0-2PS
- JLCPCB Part #
- C2904984
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x2P 2 2P 4.4mm 4mm 50V Auxiliary Solder Pin Beige SH Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0301
600+
$0.0254
1500+
$0.0209
10500+
$0.0185
19500+
$0.0172
Related Products
Welcome back, may I help you?