
* Images are for reference only
DEA203750BT-2292A1-H
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA203750BT-2292A1-H
- JLCPCB Part #
- C3156235
- Package
- SMD-6P,2x1.2mm
- Description
- -40℃~+85℃ 2.3dB 47.1dB 50Ω Bandpass SMD-6P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2713
50+
$0.2153
150+
$0.1914
500+
$0.1615
2000+
$0.1483
4000+
$0.1403
Related Products
Welcome back, may I help you?