
* Images are for reference only
DEA202450BT-7116E1
Extended
- Manufacturer
- TDK
- MFR.Part #
- DEA202450BT-7116E1
- JLCPCB Part #
- C380023
- Package
- SMD-8P,2x1.2mm
- Description
- -40℃~+85℃ 2.4GHz~2.5GHz 2dB 40dB 50Ω Bandpass SMD-8P,2x1.2mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0894
50+
$0.0716
150+
$0.0626
500+
$0.0558
2000+
$0.0430
4000+
$0.0402
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?