
* Images are for reference only
DE1E3RA472MN4AQ01F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE1E3RA472MN4AQ01F
- JLCPCB Part #
- C6022267
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 4.7nF 500V X1,Y1 ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.4824
10+
$0.3843
30+
$0.3409
100+
$0.2895
500+
$0.2654
1000+
$0.2509
Related Products
Welcome back, may I help you?