
* Images are for reference only
WI0603QD4R7MST-HF
Extended
- Manufacturer
- DDY
- MFR.Part #
- WI0603QD4R7MST-HF
- JLCPCB Part #
- C18221254
- Package
- 0603
- Description
- 100MHz 10@1MHz 4.7uH 400mA 450mA 700mΩ Wire-wound chip inductor ±20% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0847
50+
$0.0671
150+
$0.0581
500+
$0.0515
2500+
$0.0462
4000+
$0.0434
Related Products