
* Images are for reference only
78L33
Extended
- Manufacturer
- DDF
- MFR.Part #
- 78L33
- JLCPCB Part #
- C50229741
- Package
- SOT-89
- Description
- -40℃~+125℃ 100mA 20V 2V@(100mA) 3.3V 41dB 42uV Positive Short Circuit Protection、Thermal shutdown SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0598
150+
$0.0517
1000+
$0.0456
2000+
$0.0408
5000+
$0.0382
Related Products
Welcome back, may I help you?