
* Images are for reference only
2SC2120
Extended
- Manufacturer
- DDF
- MFR.Part #
- 2SC2120
- JLCPCB Part #
- C50229612
- Package
- TO-92
- Description
- 1 NPN 100MHz 100nA 30V 320 5V 600mW 700mV 800mA NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0436
100+
$0.0343
300+
$0.0296
1000+
$0.0262
5000+
$0.0235
10000+
$0.0221
Welcome back, may I help you?