
* Images are for reference only
13005-TO-252
Extended
- Manufacturer
- DDF
- MFR.Part #
- 13005-TO-252
- JLCPCB Part #
- C50229649
- Package
- TO-252
- Description
- 1 NPN 1.5W 1uA 35 480V 4A 500mV 5MHz 9V NPN TO-252 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2375
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2369
In-stock Item Pricing
Qty Unit Price
1+
$0.1636
50+
$0.1297
150+
$0.1150
500+
$0.0969
2500+
$0.0887
5000+
$0.0839
Related Products
Welcome back, may I help you?