
* Images are for reference only
13001-TO-92
Extended
- Manufacturer
- DDF
- MFR.Part #
- 13001-TO-92
- JLCPCB Part #
- C50229660
- Package
- TO-92
- Description
- 1 NPN 1uA 200mA 40 480V 500mV 5MHz 625mW 9V NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5000
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0224
1000+
$0.0188
2000+
$0.0166
10000+
$0.0148
20000+
$0.0138
Related Products
Welcome back, may I help you?