
* Images are for reference only
DG2R350L
Extended
- Manufacturer
- DC(DongChen)
- MFR.Part #
- DG2R350L
- JLCPCB Part #
- C478903
- Package
- Plugin,D8xL6mm
- Description
- -40℃~+90℃ 10kA 1pF 2 350V 6mm 800V 8mm ±20% 插件,D8xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2857
50+
$0.2248
150+
$0.1986
500+
$0.1661
2500+
$0.1515
5000+
$0.1428
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?