
* Images are for reference only
DG2R2500L
Extended
- Manufacturer
- DC(DongChen)
- MFR.Part #
- DG2R2500L
- JLCPCB Part #
- C478908
- Package
- Plugin,8x6mm
- Description
- 1.5pF 2 2.5kV 5kA ±20% 插件,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3530
50+
$0.2737
150+
$0.2396
500+
$0.1972
2500+
$0.1782
5000+
$0.1669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?