
* Images are for reference only
DCW-30-272+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- DCW-30-272+
- JLCPCB Part #
- C5624555
- Package
- 0603
- Description
- -55℃~+100℃ 0.5dB 0.8mm 1.6mm 23dB 30dB 700MHz~2.7GHz Directional coupling 0603 RF Directional Coupler ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.4269
10+
$5.3012
30+
$5.2175
100+
$5.1337
Welcome back, may I help you?