
* Images are for reference only
DCP010512DBP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DCP010512DBP
- JLCPCB Part #
- C527459
- Package
- PDIP-7
- Description
- -40℃~+100℃ 12V 1W 1kV 2 20mVp-p 4.5V~5.5V 400kHz 42mA 82% Overheat protection PDIP-7 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.0709
10+
$17.6899
25+
$17.0568
100+
$15.8018
Related Products
Welcome back, may I help you?