
* Images are for reference only
PA0512200520-92SMS
Extended
- Manufacturer
- D-CHAIN
- MFR.Part #
- PA0512200520-92SMS
- JLCPCB Part #
- C5827058
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5.2mm 5P 7.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 179
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0521
50+
$0.0510
150+
$0.0502
500+
$0.0494
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?