
* Images are for reference only
PA0512125365-333-01SMS
Extended
- Manufacturer
- D-CHAIN
- MFR.Part #
- PA0512125365-333-01SMS
- JLCPCB Part #
- C5827049
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 3.65mm 4.3mm 5 50V 5P LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0887
50+
$0.0702
150+
$0.0608
500+
$0.0539
2000+
$0.0483
4000+
$0.0455
Related Products
Welcome back, may I help you?