
* Images are for reference only
DC-191
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- DC-191
- JLCPCB Part #
- C128998
- Package
- Plugin
- Description
- 0.4mm 20V 4.7mm 7A DC Power Jack Right Angle 插件 DC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.7323
10+
$0.5968
30+
$0.5291
100+
$0.4613
500+
$0.3872
1000+
$0.3662
Related Products
Welcome back, may I help you?