This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TE084003-1

Extended
Manufacturer
DB Unlimited
MFR.Part #
TE084003-1
JLCPCB Part #
C5981708
Package
-
Description
-30℃~+80℃ 2.5V~4.5V 3.2mm 4kHz 8.5mm 8.5mm 88dB Electromagnetic Passive (Externally Driven) - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8406
200+ $2.3308
500+ $2.2535
1000+ $2.2148
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons