
* Images are for reference only
SP570445-4
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- SP570445-4
- JLCPCB Part #
- C5925021
- Package
- -
- Description
- 11.5mm 300mW 450Hz 450Hz~5kHz 45Ω 57mm Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2842
200+
$2.1096
Welcome back, may I help you?