
* Images are for reference only
DBT50P-6.35-3P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT50P-6.35-3P-BK-P
- JLCPCB Part #
- C5205012
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 1.5 10A 16~22 1x3P 3 3-Side 300V 3P 6.35mm Black M3 Side Mount Straight Plugin,P=6.35mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.2787
50+
$0.2203
200+
$0.1883
400+
$0.1571
2400+
$0.1433
5000+
$0.1350
Related Products
Welcome back, may I help you?