
* Images are for reference only
DBT40C-9.5-3P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40C-9.5-3P-BK-P
- JLCPCB Part #
- C7453958
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x3P 20A 3 300V 3P 4 9.5mm Black M4 Mid Terminal Straight With Cover Plate Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$0.5590
10+
$0.4511
30+
$0.3963
100+
$0.3432
500+
$0.3110
1000+
$0.2932
Related Products
Welcome back, may I help you?