
* Images are for reference only
DB930B-6.35-1P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB930B-6.35-1P-GN-S
- JLCPCB Part #
- C42419396
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 0.2~6 1 1 10~30 1P 1x1P 30A 6.35mm 600V Green M3.5 插件,P=6.35mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.2234
50+
$0.1754
200+
$0.1549
400+
$0.1292
2400+
$0.1178
5000+
$0.1109
Welcome back, may I help you?