
* Images are for reference only
DB300R-5.0-2P-BU-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB300R-5.0-2P-BU-S
- JLCPCB Part #
- C5137191
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.5~2.5 1 14~22 16A 1x2P 2 2P 300V 5mm Blue M3 Through Hole 插件,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1922
50+
$0.1516
150+
$0.1341
500+
$0.1096
2500+
$0.0999
5000+
$0.0941
Related Products
Welcome back, may I help you?