
* Images are for reference only
DB2EVC-3.81-2P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-3.81-2P-BK
- JLCPCB Part #
- C430324
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 3.81mm 300V 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5423
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5374
In-stock Item Pricing
Qty Unit Price
1+
$0.1164
50+
$0.0932
150+
$0.0816
1000+
$0.0688
2000+
$0.0619
5000+
$0.0584
Related Products
Welcome back, may I help you?