
* Images are for reference only
DB241R-5.0-12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB241R-5.0-12P-GN
- JLCPCB Part #
- C39673574
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 1 12 12P 12~24 1x12P 2.5 20A 300V 5mm Green Push-Pull,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.1614
10+
$1.8291
30+
$1.6210
100+
$1.4081
500+
$1.3114
1000+
$1.2710
Related Products
Welcome back, may I help you?