
* Images are for reference only
DB142V-7.62-8P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142V-7.62-8P-GN
- JLCPCB Part #
- C2898725
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 14~24 1x8P 300V 7.62mm 8 8P Green 插件,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 104
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.8860
10+
$0.7252
30+
$0.6448
104+
$0.5065
520+
$0.4583
1040+
$0.4342
Related Products
Welcome back, may I help you?