
* Images are for reference only
DB141V-2.54-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB141V-2.54-5P-GN
- JLCPCB Part #
- C2898747
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 150V 18~26 1x5P 2.54mm 4A 5 5P Green 插件,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1256
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1185
In-stock Item Pricing
Qty Unit Price
1+
$0.5146
10+
$0.4181
30+
$0.3763
100+
$0.3232
500+
$0.2702
1000+
$0.2557
Related Products
Welcome back, may I help you?