
* Images are for reference only
DB141R-2.54-3P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB141R-2.54-3P-GN
- JLCPCB Part #
- C2898755
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 0.5 1 150V 18~26 1x3P 2.54mm 3 3P 4A Green 弯插,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1526
Minimum: 1
Full Reel: 161
$0.01
Add To List
Available Order Qty: 1512
In-stock Item Pricing
Qty Unit Price
1+
$0.2802
70+
$0.2217
161+
$0.1965
644+
$0.1653
3542+
$0.1513
6923+
$0.1430
Related Products
Welcome back, may I help you?