
* Images are for reference only
DB125-3.5-7P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB125-3.5-7P-GN-S
- JLCPCB Part #
- C5155542
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 1 10A 16~28 1x7P 3.5mm 300V 7 7P Green M2 Through Hole 插件,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1937
In-stock Item Pricing
Qty Unit Price
1+
$0.6046
10+
$0.4953
30+
$0.4406
100+
$0.3859
500+
$0.3538
1000+
$0.3377
Related Products
Welcome back, may I help you?