
* Images are for reference only
250R120KUG
Extended
- Manufacturer
- DARONG
- MFR.Part #
- 250R120KUG
- JLCPCB Part #
- C50199679
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.2A 120mA 16Ω 1W 240mA 250V 5.1mm 6Ω 750ms 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1895
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1893
In-stock Item Pricing
Qty Unit Price
1+
$0.0694
100+
$0.0552
300+
$0.0483
1000+
$0.0430
5000+
$0.0388
10000+
$0.0367
Related Products
Welcome back, may I help you?