
* Images are for reference only
INS5699C
Extended
- Manufacturer
- DAPU
- MFR.Part #
- INS5699C
- JLCPCB Part #
- C7503002
- Package
- SMD3225
- Description
- -40℃~+85℃ 1.6V~5.5V 1uA 1uA Built-in I2C Temperature compensation、Backup power management and battery charging、Battery low-voltage detection、InsideSRAM/NVRAM、Programmable clock output、Alarm function、Periodic interrupt output、Countdown timer Yes SMD3225 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 367
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 362
In-stock Item Pricing
Qty Unit Price
1+
$1.3466
10+
$1.2436
30+
$1.1787
100+
$1.1137
500+
$1.0836
1000+
$1.0709
Welcome back, may I help you?