
* Images are for reference only
DAN217U
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- DAN217U
- JLCPCB Part #
- C12253
- Package
- SOT-323
- Description
- 1 Pair Series Connection 1.2V@100mA 100mA 1A 200mW 200nA 80V SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4611
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4477
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0266
600+
$0.0228
3000+
$0.0199
9000+
$0.0179
21000+
$0.0168
Related Products
Welcome back, may I help you?