
* Images are for reference only
DAC8760IRHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8760IRHAR
- JLCPCB Part #
- C2651673
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+125℃ 1 10V~36V 10us 16 1LSB SPI Voltage Buffer VQFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$8.7475
10+
$7.8647
30+
$7.2976
100+
$6.7515
Related Products
Welcome back, may I help you?