
* Images are for reference only
DAC61416RHAT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC61416RHAT
- JLCPCB Part #
- C2679522
- Package
- VQFN-40-EP(6x6)
- Description
- -40℃~+125℃ 0.5LSB 1.7V~5.5V 12 12us 16 500uA SPI Voltage Buffer VQFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$66.7851
30+
$64.0030
Welcome back, may I help you?