
* Images are for reference only
DAC60508MRTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC60508MRTER
- JLCPCB Part #
- C1554666
- Package
- WQFN-16-EP(3x3)
- Description
- -40℃~+125℃ 12 15uA 1LSB 2.7V~5.5V 50MHz 5ppm/℃ 5us 8 Built-in External、Built-in SPI Voltage Buffer WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.3810
10+
$13.1599
30+
$12.7169
100+
$11.8389
Related Products
Welcome back, may I help you?