
* Images are for reference only
DAC5686IPZPG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC5686IPZPG4
- JLCPCB Part #
- C1555309
- Package
- HTQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 12LSB 12ns 16 2 Parallel HTQFP-100(14x14) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.2221
30+
$64.8407
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?