
* Images are for reference only
DAC53002RTER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC53002RTER
- JLCPCB Part #
- C6829101
- Package
- WQFN-16(3x3)
- Description
- -40℃~+125℃ 1.8V~5.5V 10 1LSB 2 20us 3uA 50MHz 50ppm/℃ Built-in Built-in I2C、SPI Voltage Buffer WQFN-16(3x3) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5969
10+
$3.5049
30+
$3.4436
100+
$3.3824
Related Products
Welcome back, may I help you?